Kyocera CKD310JB1C474S technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Current | 1A |
| DC Resistance (DCR) | 150mR |
| Height | 0.045inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | W2H |
| Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CKD310JB1C474S to view detailed technical specifications.
No datasheet is available for this part.