This 100nF ceramic capacitor features an X7R dielectric and operates within a temperature range of -55°C to 125°C. It has a radial termination and is designed for through hole mounting. The capacitor's dimensions are 4.83mm in length, 4.83mm in width, and 2.29mm in thickness.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Thickness | 2.29mm |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Not CompliantNo |