Kyocera CKR11BX103KSTR3 technical specifications.
| Capacitance | 10nF |
| Diameter | 2.29mm |
| Dielectric | X7R |
| Length | 4.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CKR11BX103KSTR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.