Kyocera CM05Y5V104Z76AH technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Dielectric | Y5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Tolerance | -20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CM05Y5V104Z76AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.