Kyocera CM21Y5V105Z25VAT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CM21Y5V105Z25VAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.