
The CP0402A1747DNTR is a surface mount resistor from Kyocera with a 50 ohm impedance and a frequency range of 1.71 to 1.785 GHz. It is designed for lead-free applications and has a maximum operating temperature of 85°C. The resistor is packaged in a 0402 case and is available in quantities of 5000. It is compliant with RoHS regulations and is suitable for use in high-frequency applications.
Kyocera CP0402A1747DNTR technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Frequency | 1.747GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency-Max | 1.785GHz |
| Operating Frequency-Min | 1.71GHz |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0402A1747DNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
