Kyocera CP0603A1088ELTR technical specifications.
| Package/Case | 0603 |
| Frequency | 1.088GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0603A1088ELTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.