Kyocera CP0603AXXXXGNTR technical specifications.
| Package/Case | 0603 |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603AXXXXGNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.