Kyocera CP0603B1842CSTR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.84mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603B1842CSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.