Kyocera CR10-17R8F-T technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 17.8R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CR10-17R8F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.