Kyocera CR21-3401-F-T technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 3.4kR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CR21-3401-F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.