
Kyocera CR21103JT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | CR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CR21103JT to view detailed technical specifications.
No datasheet is available for this part.