Kyocera CR32-1102F-D technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 11kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CR32-1102F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.