Kyocera CRA3A4E122JT technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRA3A |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRA3A4E122JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.