
The Kyocera CRB3A4E911GT is an 8-element resistor array featuring a resistance value of 910 ohms with a 2% tolerance. This surface-mount device is designed for use in isolated and bused applications and is constructed with a molded case in a rectangular package shape. The array is rated for a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage of 50 volts. Its dimensions are 3.2mm in length, 1.6mm in depth, and 0.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB3A4E911GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 910Ohm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB3A4E911GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.