
The CRC1A2E154KB is a surface mount isolated resistor array from Kyocera, featuring a 150K resistance value with 10% tolerance. It is a thick film device with a rectangular package shape, measuring 1.6mm in length and depth, and 0.5mm in height. The array is designed for surface mount applications, with a terminal pitch of 0.8mm and a number of terminals equal to 4. The operating temperature range is from -55 to 125 degrees Celsius, and the maximum voltage rating is 50 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRC1A2E154KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 0606 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 0606(2 X 0603) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 150KOhm |
| Tolerance | 10% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRC1A2E154KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.