Kyocera CRC2A4E472JT technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRC2A4E |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC2A4E472JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.