This 8-element isolated resistor network from Kyocera is rated for 50V and 62.5mW of power per element. It is packaged in a 1206 case and is designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors have a tolerance of 5% and are available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRC3A4E122JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | CRC, Kyocera |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC3A4E122JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.