This 8-element isolated resistor network from Kyocera features a 50V DC rated voltage and 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a 1206 case and is available in quantities of 5000. It is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | CRC, Kyocera |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |