This 8-element isolated resistor network from Kyocera features a 50V DC rated voltage and a 5% tolerance. The network is packaged in a 1206 case and is designed for surface mount applications. Operating temperatures range from -55°C to 125°C, and the network is RoHS compliant. The power per element is 62.5mW, and the resistance is 47 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRC3A4E470JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | CRC, Kyocera |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC3A4E470JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.