Kyocera CRC4A8E100JT technical specifications.
| Package/Case | 1608 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CRB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC4A8E100JT to view detailed technical specifications.
No datasheet is available for this part.