Kyocera CTZ2E-10A-W2-P technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ2E-10A-W2-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.