Kyocera CTZ2E-10A-X2-P technical specifications.
| Package/Case | Ceramic |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CTZ |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ2E-10A-X2-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.