Kyocera CX-3225SB-16.00-H2950 technical specifications.
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 15ppm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 16 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX3225SB |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX-3225SB-16.00-H2950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.