Kyocera CX2520DB30000D0FLFZ1 technical specifications.
| Capacitance | 8E-12F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 30 MHz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520DB30000D0FLFZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.