Kyocera CX2520SB25000H0FLJZZ technical specifications.
| Capacitance | 1.2E-11F |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 25MHz |
| Frequency Stability | 15ppm |
| Height | 0.45mm |
| Length | 2.5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX2520SB |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520SB25000H0FLJZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
