Kyocera CX3225SB27000H0FZFA2 technical specifications.
| Capacitance | 1.2E-11F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 27 MHz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225SB27000H0FZFA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.