Kyocera DB0603N2017ANTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.025GHz |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Max Power Dissipation | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Return Loss | 25dB |
| Series | DB0603 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0603N2017ANTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.