The DB0805A0915AWTR\500 ceramic capacitor from Kyocera features a package quantity of 500 units in tape and reel packaging. Operating temperatures range from -40°C to 85°C. This component is designed for surface mount technology and is not radiation hardened.
Kyocera DB0805A0915AWTR\500 technical specifications.
| Package/Case | 0805 |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A0915AWTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.