Kyocera DB0805A1542ASTR technical specifications.
| Package/Case | 0805 |
| Frequency | 1.542GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DB0805 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DB0805A1542ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.