Kyocera DEL-SR211C105KAR technical specifications.
| Capacitance | 1uF |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DEL-SR211C105KAR to view detailed technical specifications.
No datasheet is available for this part.