Kyocera DMF-50840NB-FW-ASE-BFN technical specifications.
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 167mm |
| Package Quantity | 36 |
| Packaging | Bulk |
| Width | 109mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera DMF-50840NB-FW-ASE-BFN to view detailed technical specifications.
No datasheet is available for this part.