Kyocera DMF5005NY-LY-AKE technical specifications.
| Height | 17.6mm |
| Length | 180mm |
| RoHS Compliant | No |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera DMF5005NY-LY-AKE to view detailed technical specifications.
No datasheet is available for this part.