Kyocera DP03A2450TTR technical specifications.
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MLO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DP03A2450TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.