Kyocera DP03A5425TTR/500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 5.425GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MLO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DP03A5425TTR/500 to view detailed technical specifications.
No datasheet is available for this part.