The DP03B5425TTR is a surface mount diode from Kyocera with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 3000 piece tape and reel packaging with a package quantity of 3000. The diode is RoHS compliant and features a termination of SMD/SMT. It is not radiation hardened and is part of the MLO series.
Kyocera DP03B5425TTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | LGA |
| Frequency | 5.425GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DP03B5425TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.