Kyocera DP05A1920TTR/500 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.92GHz |
| Insertion Loss | -0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DP05A1920TTR/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.