
The DP05B5425TTR/500 is a surface mount chip antenna from Kyocera, designed for use in RF and wireless applications. It features a package quantity of 500 units per reel and is packaged in tape and reel format. The antenna operates within a temperature range of -40°C to 85°C and has an insertion loss of -0.5dB at 5.425GHz. The DP05B5425TTR/500 is compliant with RoHS regulations and is suitable for use in a variety of applications.
Kyocera DP05B5425TTR/500 technical specifications.
| Package/Case | 0805 |
| Frequency | 5.425GHz |
| Insertion Loss | -0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera DP05B5425TTR/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
