Kyocera EMI7208MUTAG technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Current | 150mA |
| ESD Protection | No |
| Height | 0.037inch |
| Length | 0.079inch |
| Packaging | Tape and Reel |
| Series | KNF, Kyocera |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera EMI7208MUTAG to view detailed technical specifications.
No datasheet is available for this part.