Kyocera F-51373GNC-FW-AH technical specifications.
| Background Color | Black |
| Fluid Type | FSTN |
| Package Quantity | 10 |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F-51373GNC-FW-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.