Kyocera F-51851GNFQJ-LY-ADN technical specifications.
| Background Color | Black |
| Fluid Type | STN |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Package Quantity | 72 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| Width | 51.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F-51851GNFQJ-LY-ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.