Kyocera F-55471GNFJ-SLW-AIN technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 60cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera F-55471GNFJ-SLW-AIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.