Kyocera F-55472GNBJ-LW-AGN technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Diagonal Size | 2.8inch |
| Interface | Serial, Parallel |
| Package Quantity | 60 |
| Packaging | Tray |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera F-55472GNBJ-LW-AGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.