This 600uF capacitor features a dissipation factor of 10% and an equivalent series resistance of 5mR. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is available in bulk packaging and has a tolerance of 20%.
Kyocera F110E607MF3 technical specifications.
| Capacitance | 600uF |
| Package/Case | SMD/SMT |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 2.5mm |
| Leakage Current | 150uA |
| Length | 16.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 6.3A |
| Series | F11 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F110E607MF3 to view detailed technical specifications.
No datasheet is available for this part.