The F110G107MDLAH1 is a 100uF capacitor with a 4V voltage rating, suitable for surface mount applications. It has a dissipation factor of 5% and an equivalent series resistance of 15mR. The capacitor operates over a temperature range of -55°C to 105°C and has a leakage current of 40uA. It measures 8.5mm in length, 5.3mm in width, and 2mm in height.
Kyocera F110G107MDLAH1 technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 2mm |
| Leakage Current | 40uA |
| Length | 8.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 4A |
| Series | F11 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F110G107MDLAH1 to view detailed technical specifications.
No datasheet is available for this part.