The F110G807MF3 is a surface mount capacitor from Kyocera with a capacitance of 800uF and a voltage rating of 4V. It has a dissipation factor of 10% and an equivalent series resistance of 5mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with a package quantity of 10.
Kyocera F110G807MF3 technical specifications.
| Capacitance | 800uF |
| Package/Case | SMD/SMT |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 2.5mm |
| Leakage Current | 320uA |
| Length | 16.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 6.3A |
| Series | F11 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F110G807MF3 to view detailed technical specifications.
No datasheet is available for this part.