Kyocera F110J476MDLAH1 technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 2mm |
| Leakage Current | 30uA |
| Length | 8.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 4A |
| Series | F11 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F110J476MDLAH1 to view detailed technical specifications.
No datasheet is available for this part.