Kyocera F921A685MBA technical specifications.
| Capacitance | 6.8uF |
| Package/Case | SMD/SMT |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F921A685MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.