
Kyocera F921E105MBA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1311 |
| Case Code (Metric) | 3428 |
| Package/Case | 1311 |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.1mm |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F921E105MBA to view detailed technical specifications.
No datasheet is available for this part.