The F92 Series capacitor from Kyocera features a capacitance of 680nF with a tolerance of 20%. It has a voltage rating of 25V and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 1311 case code and is suitable for surface mount technology (SMT) applications. It is also compliant with the Restriction of Hazardous Substances (RoHS) directive.
Kyocera F921E684MBA technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1311 |
| Case Code (Metric) | 3428 |
| Package/Case | 1311 |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.1mm |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F92 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F921E684MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.